


2842/19 GR005 | |
|---|---|
DigiKey Part Number | 2842/19GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2842/19 GR005 |
Description | HOOK-UP STRND 28AWG GRN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,12000 € | 119,12 € |
| 2 | 113,31500 € | 226,63 € |
| 3 | 110,03000 € | 330,09 € |
| 5 | 106,00600 € | 530,03 € |
| 7 | 103,42143 € | 723,95 € |
| 10 | 100,73700 € | 1.007,37 € |
| 25 | 94,09720 € | 2.352,43 € |
| 50 | 92,94480 € | 4.647,24 € |
| Unit Price without VAT: | 119,12000 € |
|---|---|
| Unit Price with VAT: | 144,13520 € |


