


2841/7 VI005 | |
|---|---|
DigiKey Part Number | 2841/7VI005-ND |
Manufacturer | |
Manufacturer Product Number | 2841/7 VI005 |
Description | HOOK-UP STRND 30AWG VIO 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Violet 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,09000 € | 92,09 € |
| 2 | 87,61500 € | 175,23 € |
| 3 | 85,08333 € | 255,25 € |
| 5 | 81,98000 € | 409,90 € |
| 7 | 79,98857 € | 559,92 € |
| 10 | 77,92000 € | 779,20 € |
| Unit Price without VAT: | 92,09000 € |
|---|---|
| Unit Price with VAT: | 111,42890 € |


