
2628 WH001 | |
|---|---|
DigiKey Part Number | 216-2628WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2628 WH001 |
Description | HOOK-UP STRND 28AWG WHITE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 7/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,25000 € | 529,25 € |
| 2 | 502,99000 € | 1.005,98 € |
| 3 | 488,12667 € | 1.464,38 € |
| 5 | 469,90400 € | 2.349,52 € |
| 7 | 458,19429 € | 3.207,36 € |
| 10 | 446,03100 € | 4.460,31 € |
| Unit Price without VAT: | 529,25000 € |
|---|---|
| Unit Price with VAT: | 640,39250 € |

