
2626 OR001 | |
|---|---|
DigiKey Part Number | 216-2626OR001-ND |
Manufacturer | |
Manufacturer Product Number | 2626 OR001 |
Description | HOOK-UP STRND 26AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,18000 € | 884,18 € |
| 2 | 840,24500 € | 1.680,49 € |
| 3 | 815,36000 € | 2.446,08 € |
| 5 | 784,86000 € | 3.924,30 € |
| 7 | 765,25857 € | 5.356,81 € |
| 10 | 744,90200 € | 7.449,02 € |
| Unit Price without VAT: | 884,18000 € |
|---|---|
| Unit Price with VAT: | 1.069,85780 € |

