
2624 BR005 | |
|---|---|
DigiKey Part Number | 216-2624BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2624 BR005 |
Description | HOOK-UP STRND 24AWG BROWN 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,03000 € | 111,03 € |
| 2 | 105,62500 € | 211,25 € |
| 3 | 102,56667 € | 307,70 € |
| 5 | 98,82200 € | 494,11 € |
| 7 | 96,41571 € | 674,91 € |
| 10 | 93,91700 € | 939,17 € |
| Unit Price without VAT: | 111,03000 € |
|---|---|
| Unit Price with VAT: | 134,34630 € |

