2 Conductor Multi-Conductor Cable Slate 25 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2468 SL005

DigiKey Part Number
2468SL005-ND
Manufacturer
Manufacturer Product Number
2468 SL005
Description
CABLE 2CON 25AWG SLATE SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 25 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
400 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 25AWG SHLD 1000'
In-Stock: 0
Unit Price: 1.086,16000 €
CABLE 2COND 25AWG SLATE SHLD
In-Stock: 0
Unit Price: