
2155 NA003 | |
|---|---|
DigiKey Part Number | 2155NA003-ND |
Manufacturer | |
Manufacturer Product Number | 2155 NA003 |
Description | GROUND BRAID TUBE 0.25"DIAX250' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Alpha Wire | Size, Supplied 0.250" (6.35mm, 1/4") - Outer Dia |
Series | Thickness 0.015" (0.38mm) |
Packaging Bulk | Length 250.0' (76.20m) |
Part Status Active | Base Product Number |
Type Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,78000 € | 868,78 € |
| 2 | 799,05000 € | 1.598,10 € |
| 3 | 760,89333 € | 2.282,68 € |
| 5 | 737,30800 € | 3.686,54 € |
| Unit Price without VAT: | 868,78000 € |
|---|---|
| Unit Price with VAT: | 1.051,22380 € |

