
1859/19 VI005 | |
|---|---|
DigiKey Part Number | 1859/19VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 VI005 |
Description | HOOK-UP STRND 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/27 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,98000 € | 175,98 € |
| 2 | 167,36500 € | 334,73 € |
| 3 | 162,49333 € | 487,48 € |
| 5 | 156,52200 € | 782,61 € |
| 7 | 152,68571 € | 1.068,80 € |
| 10 | 148,70200 € | 1.487,02 € |
| Unit Price without VAT: | 175,98000 € |
|---|---|
| Unit Price with VAT: | 212,93580 € |

