
1858/19 YL001 | |
|---|---|
DigiKey Part Number | A1858/19Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 YL001 |
Description | HOOK-UP STRAND 16AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41963 € | 419,63 € |
| 2.000 | 0,39874 € | 797,48 € |
| 3.000 | 0,38692 € | 1.160,76 € |
| 5.000 | 0,37242 € | 1.862,10 € |
| 7.000 | 0,36310 € | 2.541,70 € |
| 10.000 | 0,35342 € | 3.534,20 € |
| 25.000 | 0,34873 € | 8.718,25 € |
| Unit Price without VAT: | 0,41963 € |
|---|---|
| Unit Price with VAT: | 0,50775 € |







