
1857 WB001 | |
|---|---|
DigiKey Part Number | 1857WB001-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WB001 |
Description | HOOKUP STRND 18AWG WHT/BLK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White, Black Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,41000 € | 360,41 € |
| 2 | 342,61000 € | 685,22 € |
| 3 | 332,53667 € | 997,61 € |
| 5 | 320,19000 € | 1.600,95 € |
| 7 | 312,25429 € | 2.185,78 € |
| 10 | 304,01600 € | 3.040,16 € |
| 25 | 286,55240 € | 7.163,81 € |
| Unit Price without VAT: | 360,41000 € |
|---|---|
| Unit Price with VAT: | 436,09610 € |







