18 AWG Hook-Up Wire 19/30 White, Black Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WB005

DigiKey Part Number
1857/19WB005-ND
Manufacturer
Manufacturer Product Number
1857/19 WB005
Description
HOOK-UP STRND 18AWG WHITE/BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Black Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,28130 €128,13 €
2001,21855 €243,71 €
3001,18310 €354,93 €
5001,13960 €569,80 €
7001,11167 €778,17 €
1.0001,08267 €1.082,67 €
2.5001,01090 €2.527,25 €
5.0000,96554 €4.827,70 €
Manufacturers Standard Package
Unit Price without VAT:1,28130 €
Unit Price with VAT:1,55037 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 22
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 36
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 5
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 6
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: 130,75000 €
Alternate Length
HOOKUP STRND 18AWG WHITE/BLACK
In-Stock: 0
Unit Price: 0,53609 €