
1856 WV001 | |
|---|---|
DigiKey Part Number | 1856WV001-ND |
Manufacturer | |
Manufacturer Product Number | 1856 WV001 |
Description | HOOKUP STRND 20AWG WHT/VIO 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White, Violet Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,10000 € | 248,10 € |
| 2 | 235,91000 € | 471,82 € |
| 3 | 229,01333 € | 687,04 € |
| 5 | 220,55800 € | 1.102,79 € |
| 7 | 215,12571 € | 1.505,88 € |
| 10 | 209,48400 € | 2.094,84 € |
| Unit Price without VAT: | 248,10000 € |
|---|---|
| Unit Price with VAT: | 300,20100 € |







