
1856 WS005 | |
|---|---|
DigiKey Part Number | 1856WS005-ND |
Manufacturer | |
Manufacturer Product Number | 1856 WS005 |
Description | HOOK-UP STRND 20AWG WHT/GRY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White, Gray Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 € | 61,32 € |
| 2 | 58,35500 € | 116,71 € |
| 3 | 56,67667 € | 170,03 € |
| 5 | 54,62000 € | 273,10 € |
| 7 | 53,29857 € | 373,09 € |
| 10 | 51,92800 € | 519,28 € |
| 25 | 48,53800 € | 1.213,45 € |
| 50 | 46,09280 € | 2.304,64 € |
| 100 | 43,74530 € | 4.374,53 € |
| Unit Price without VAT: | 61,32000 € |
|---|---|
| Unit Price with VAT: | 74,19720 € |

