
1856 WR001 | |
|---|---|
DigiKey Part Number | 1856WR001-ND |
Manufacturer | |
Manufacturer Product Number | 1856 WR001 |
Description | HOOK-UP STRND 20AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White, Red Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,56000 € | 241,56 € |
| 2 | 229,69500 € | 459,39 € |
| 3 | 222,97667 € | 668,93 € |
| 5 | 214,74400 € | 1.073,72 € |
| 7 | 209,45571 € | 1.466,19 € |
| 10 | 203,96200 € | 2.039,62 € |
| 25 | 190,37000 € | 4.759,25 € |
| 50 | 186,52440 € | 9.326,22 € |
| Unit Price without VAT: | 241,56000 € |
|---|---|
| Unit Price with VAT: | 292,28760 € |







