20 AWG Hook-Up Wire 7/28 White, Green Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 WG005

DigiKey Part Number
1856WG005-ND
Manufacturer
Manufacturer Product Number
1856 WG005
Description
HOOK-UP STRND 20AWG WHT/GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 White, Green Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/28
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
189,85000 €89,85 €
285,50500 €171,01 €
383,04333 €249,13 €
580,03200 €400,16 €
778,09857 €546,69 €
1076,09000 €760,90 €
Manufacturers Standard Package
Unit Price without VAT:89,85000 €
Unit Price with VAT:108,71850 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 33
Unit Price: 62,00000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 22
Unit Price: 62,00000 €
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 23
Unit Price: 62,00000 €
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 3
Unit Price: 62,00000 €
HOOK-UP STRND 20AWG BLUE
In-Stock: 2000
Unit Price: 0,60770 €
Alternate Length
HOOKUP STRND 20AWG WHT/GRN 1000'
In-Stock: 0
Unit Price: 248,10000 €