20 AWG Hook-Up Wire 19/32 White, Brown Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 WN001

DigiKey Part Number
1856/19WN001-ND
Manufacturer
Manufacturer Product Number
1856/19 WN001
Description
HOOKUP STRND 20AWG WHT/BRN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Brown Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1288,93000 €288,93 €
2274,71500 €549,43 €
3266,66667 €800,00 €
5256,79800 €1.283,99 €
7250,46000 €1.753,22 €
10243,87600 €2.438,76 €
Manufacturers Standard Package
Unit Price without VAT:288,93000 €
Unit Price with VAT:349,60530 €
Alternate Color
HOOK-UP STRAND 20AWG BLACK
In-Stock: 32858
Unit Price: 1,15000 €
HOOK-UP STRAND 20AWG BLUE
In-Stock: 3990
Unit Price: 1,15000 €
HOOK-UP STRAND 20AWG BROWN
In-Stock: 7000
Unit Price: 0,28022 €
HOOK-UP STRAND 20AWG GREEN
In-Stock: 11000
Unit Price: 0,26944 €
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 8000
Unit Price: 0,28022 €
Alternate Length
HOOK-UP STRND 20AWG WHT/BRN 100'
In-Stock: 1
Unit Price: 93,27000 €