
1855/19 WU005 | |
|---|---|
DigiKey Part Number | 1855/19WU005-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 WU005 |
Description | HOOK-UP STRND 22AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,99000 € | 132,99 € |
| 2 | 126,52500 € | 253,05 € |
| 3 | 122,87000 € | 368,61 € |
| 5 | 118,39000 € | 591,95 € |
| 7 | 115,51286 € | 808,59 € |
| 10 | 112,52700 € | 1.125,27 € |
| 25 | 105,13880 € | 2.628,47 € |
| 50 | 99,80840 € | 4.990,42 € |
| 100 | 95,73100 € | 9.573,10 € |
| Unit Price without VAT: | 132,99000 € |
|---|---|
| Unit Price with VAT: | 160,91790 € |







