
1808 OR005 | |
|---|---|
DigiKey Part Number | 1808OR005-ND |
Manufacturer | |
Manufacturer Product Number | 1808 OR005 |
Description | HOOK-UP SOLID 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Orange 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,01000 € | 287,01 € |
| 2 | 272,88000 € | 545,76 € |
| 3 | 264,88333 € | 794,65 € |
| 5 | 255,07600 € | 1.275,38 € |
| 7 | 248,77857 € | 1.741,45 € |
| 10 | 242,23700 € | 2.422,37 € |
| 25 | 226,04760 € | 5.651,19 € |
| 50 | 224,42460 € | 11.221,23 € |
| Unit Price without VAT: | 287,01000 € |
|---|---|
| Unit Price with VAT: | 347,28210 € |







