
1807 SL005 | |
|---|---|
DigiKey Part Number | 1807SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1807 SL005 |
Description | HOOK-UP SOLID 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Slate 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,66000 € | 256,66 € |
| 2 | 244,04000 € | 488,08 € |
| 3 | 236,89667 € | 710,69 € |
| 5 | 228,14400 € | 1.140,72 € |
| 7 | 222,52000 € | 1.557,64 € |
| 10 | 216,67900 € | 2.166,79 € |
| 25 | 202,22560 € | 5.055,64 € |
| 50 | 199,06120 € | 9.953,06 € |
| Unit Price without VAT: | 256,66000 € |
|---|---|
| Unit Price with VAT: | 310,55860 € |







