
1805 VI005 | |
|---|---|
DigiKey Part Number | 1805VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1805 VI005 |
Description | HOOK-UP SOLID 30AWG VIOLET 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Violet 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,58000 € | 223,58 € |
| 2 | 212,60000 € | 425,20 € |
| 3 | 206,38667 € | 619,16 € |
| 5 | 198,77600 € | 993,88 € |
| 7 | 193,88571 € | 1.357,20 € |
| 10 | 188,80900 € | 1.888,09 € |
| 25 | 176,24120 € | 4.406,03 € |
| 50 | 171,66420 € | 8.583,21 € |
| Unit Price without VAT: | 223,58000 € |
|---|---|
| Unit Price with VAT: | 270,53180 € |







