12 AWG Hook-Up Wire 65/30 Yellow 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560 YL005

DigiKey Part Number
1560YL005-ND
Manufacturer
Manufacturer Product Number
1560 YL005
Description
HOOK-UP STRND 12AWG YELLOW 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Yellow 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.125" (3.18mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1238,07000 €238,07 €
2226,38500 €452,77 €
3219,77000 €659,31 €
5211,65800 €1.058,29 €
7206,44857 €1.445,14 €
10201,03900 €2.010,39 €
Manufacturers Standard Package
Unit Price without VAT:238,07000 €
Unit Price with VAT:288,06470 €
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 32
Unit Price: 228,92000 €
HOOK-UP STRND 12AWG BLU 100'
In-Stock: 1
Unit Price: 228,92000 €
HOOK-UP STRND 12AWG BROWN
In-Stock: 100
Unit Price: 2,33280 €
HOOK-UP STRND 12AWG GRN 100'
In-Stock: 4
Unit Price: 238,07000 €
HOOK-UP STRND 12AWG ORANGE
In-Stock: 400
Unit Price: 2,33280 €
Alternate Length
HOOK-UP STRND 12AWG YELLOW
In-Stock: 0
Unit Price: 2,13764 €