12 AWG Hook-Up Wire 65/30 White 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560 WH001

DigiKey Part Number
216-1560WH001-ND
216-1560WH001-DS-ND
Manufacturer
Manufacturer Product Number
1560 WH001
Description
HOOK-UP STRND 12AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.125" (3.18mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,46000 €4,46 €
53,98800 €19,94 €
103,79700 €37,97 €
253,55760 €88,94 €
503,38540 €169,27 €
1003,21990 €321,99 €
Spool
QuantityUnit PriceExt Price
1.0001,38877 €1.388,77 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,39660 €
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 3
Unit Price: 1.388,77000 €
HOOK-UP STRND 12AWG BLU 1000'
In-Stock: 2
Unit Price: 1.388,77000 €
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 1
Unit Price: 1.388,77000 €
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 0
Unit Price: 1.388,77000 €
HOOK-UP STRND 12AWG ORANGE
In-Stock: 1000
Unit Price: 1,38877 €
Alternate Length
HOOK-UP STRND 12AWG WHT 100'
In-Stock: 7
Unit Price: 238,07000 €