12 AWG Hook-Up Wire 65/30 Slate 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560 SL005

DigiKey Part Number
1560SL005-ND
Manufacturer
Manufacturer Product Number
1560 SL005
Description
HOOK-UP STRND 12AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Slate 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1231,80000 €231,80 €
2220,41500 €440,83 €
3213,97333 €641,92 €
5207,00000 €1.035,00 €
Manufacturers Standard Package
Unit Price without VAT:231,80000 €
Unit Price with VAT:280,47800 €
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 18
Unit Price: 231,80000 €
HOOK-UP STRND 12AWG BLU 100'
In-Stock: 1
Unit Price: 231,80000 €
HOOK-UP STRND 12AWG BROWN
In-Stock: 0
Unit Price: 2,27130 €
HOOK-UP STRND 12AWG GRN 100'
In-Stock: 4
Unit Price: 231,80000 €
HOOK-UP STRND 12AWG ORANGE
In-Stock: 100
Unit Price: 2,27130 €
Alternate Length
HOOK-UP STRND 12AWG SLATE 1000'
In-Stock: 1
Unit Price: 1.406,26000 €