16 AWG Hook-Up Wire 26/30 White, Brown Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WN005

DigiKey Part Number
1557WN005-ND
Manufacturer
Manufacturer Product Number
1557 WN005
Description
HOOK-UP STRND 16AWG WHT/BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Brown Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1100,30000 €100,30 €
295,41500 €190,83 €
392,65667 €277,97 €
589,27400 €446,37 €
787,10286 €609,72 €
1084,84800 €848,48 €
2579,26920 €1.981,73 €
5075,24500 €3.762,25 €
10072,66060 €7.266,06 €
Manufacturers Standard Package
Unit Price without VAT:100,30000 €
Unit Price with VAT:121,36300 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 9
Unit Price: 100,30000 €
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 7
Unit Price: 100,30000 €
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: 100,30000 €
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 2
Unit Price: 100,30000 €
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 3
Unit Price: 145,36000 €
Alternate Length
HOOKUP STRND 16AWG WHT/BRN 1000'
In-Stock: 0
Unit Price: 479,67000 €