22 AWG Hook-Up Wire 7/30 White, Brown Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WN005

DigiKey Part Number
1551WN005-ND
Manufacturer
Manufacturer Product Number
1551 WN005
Description
HOOK-UP STRND 22AWG WHT/BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Brown Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
148,69000 €48,69 €
246,34000 €92,68 €
345,01000 €135,03 €
543,38200 €216,91 €
742,33714 €296,36 €
1041,25200 €412,52 €
Manufacturers Standard Package
Unit Price without VAT:48,69000 €
Unit Price with VAT:58,91490 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 17
Unit Price: 48,69000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 14
Unit Price: 48,70000 €
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 11
Unit Price: 48,69000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 4
Unit Price: 48,69000 €
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 12
Unit Price: 48,69000 €
Alternate Length
HOOKUP STRND 22AWG WHT/BRN 1000'
In-Stock: 1
Unit Price: 212,92000 €