
1299/30C SL002 | |
|---|---|
DigiKey Part Number | 1299/30CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1299/30C SL002 |
Description | CABLE 30COND 22AWG SHLD 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 30 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.389" (9.88mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.178,41000 € | 3.178,41 € |
| 2 | 3.016,42500 € | 6.032,85 € |
| 3 | 2.924,66333 € | 8.773,99 € |
| 5 | 2.851,92600 € | 14.259,63 € |
| Unit Price without VAT: | 3.178,41000 € |
|---|---|
| Unit Price with VAT: | 3.845,87610 € |



