Image for 1243/5 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1243/5 SL005

DigiKey Part Number
A1243S-100-ND
Manufacturer
Manufacturer Product Number
1243/5 SL005
Description
CABLE 5CON 22AWG SLATE SHLD
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 5COND 22AWG SHLD
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: