Image for 1239 SV002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1239 SV002

DigiKey Part Number
216-1239SV002-ND
Manufacturer
Manufacturer Product Number
1239 SV002
Description
GROUND BRAID FLAT 1.38" X 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 1.375" (34.93mm, 1 3/8") - Width X 500.0' (152.40m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
1.375" (34.93mm, 1 3/8") - Width
Manufacturer
Alpha Wire
Thickness
0.050" (1.27mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
500.0' (152.40m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112.926,25000 €12.926,25 €
Manufacturers Standard Package
Unit Price without VAT:12.926,25000 €
Unit Price with VAT:15.640,76250 €