Flat Ground Braid 0.047" (1.19mm, 3/64") - Width X 500.0' (152.40m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223 SL002

DigiKey Part Number
1223SL002-ND
Manufacturer
Manufacturer Product Number
1223 SL002
Description
GROUND BRAID FLAT 0.05" X 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.047" (1.19mm, 3/64") - Width X 500.0' (152.40m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.047" (1.19mm, 3/64") - Width
Thickness
0.020" (0.51mm)
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.020,04000 €1.020,04 €
Manufacturers Standard Package
Unit Price without VAT:1.020,04000 €
Unit Price with VAT:1.234,24840 €