1177L SL005 | |
|---|---|
DigiKey Part Number | 1177LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1177L SL005 |
Description | CABLE 7COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,88000 € | 108,88 € |
| 2 | 103,58000 € | 207,16 € |
| 3 | 100,58333 € | 301,75 € |
| 5 | 96,91000 € | 484,55 € |
| 7 | 94,55000 € | 661,85 € |
| 10 | 92,09900 € | 920,99 € |
| Unit Price without VAT: | 108,88000 € |
|---|---|
| Unit Price with VAT: | 131,74480 € |

