Motor Driver NMOS 23-QFNB (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ9510QI

DigiKey Part Number
785-AOZ9510QITR-ND - Tape & Reel (TR)
785-AOZ9510QICT-ND - Cut Tape (CT)
785-AOZ9510QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ9510QI
Description
28V, SMART MOTOR MODULE, DFN4X4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS 23-QFNB (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Technology
NMOS
Applications
DC Motor Driver, Brushless (BLDC)
Current - Output
20A
Voltage - Supply
10.8V ~ 28V
Voltage - Load
8V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
23-PowerTFQFN
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61625 €1.848,75 €
6.0000,60287 €3.617,22 €
9.0000,59617 €5.365,53 €
Manufacturers Standard Package
Unit Price without VAT:0,61625 €
Unit Price with VAT:0,74566 €