AOZ8905CI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,08111 €
Datasheet
15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8905CI

DigiKey Part Number
AOZ8905CI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8905CI
Description
TVS DIODE 5VWM 15.5VC SOT23-6
Customer Reference
Detailed Description
15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
HDMI
Part Status
Obsolete
Capacitance @ Frequency
0.7pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ8906CIAlpha & Omega Semiconductor Inc.0AOZ8906CI-ND0,08111 €Similar
Obsolete
This product is no longer manufactured. View Substitutes