
AOZ2236QI-01 | |
|---|---|
DigiKey Part Number | AOZ2236QI-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2236QI-01 |
Description | IC REG BUCK ADJ 6A 23QFNA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 23-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNA (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |

