
AOZ1057AI | |
|---|---|
DigiKey Part Number | AOZ1057AI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1057AI |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78269 € | 2.348,07 € |
| Unit Price without VAT: | 0,78269 € |
|---|---|
| Unit Price with VAT: | 0,94705 € |

