Similar
Similar
Similar

AOW25S65 | |
|---|---|
DigiKey Part Number | 785-1526-5-ND |
Manufacturer | |
Manufacturer Product Number | AOW25S65 |
Description | MOSFET N-CH 650V 25A TO262 |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 357W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
EDA/CAD Models | AOW25S65 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.4 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1278 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI20N65M5 | STMicroelectronics | 993 | 497-STI20N65M5-ND | 3,55000 € | Similar |
| STI24NM60N | STMicroelectronics | 979 | 497-12260-ND | 5,26000 € | Similar |
| STI28N60M2 | STMicroelectronics | 5.940 | 497-17621-ND | 3,56000 € | Similar |



