Similar

AOW11S60 | |
|---|---|
DigiKey Part Number | AOW11S60-ND |
Manufacturer | |
Manufacturer Product Number | AOW11S60 |
Description | MOSFET N-CH 600V 11A TO262 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 178W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 545 pF @ 100 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 399mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI13NM60N | STMicroelectronics | 0 | 497-STI13NM60N-ND | 0,77615 € | Similar |


