
AOU2N60A | |
|---|---|
DigiKey Part Number | AOU2N60A-ND |
Manufacturer | |
Manufacturer Product Number | AOU2N60A |
Description | MOSFET N-CH 600V 2A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 57W (Tc) Through Hole TO-251-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 25 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STU2N80K5 | STMicroelectronics | 654 | 497-15022-5-ND | 1,62000 € | Similar |


