
AOTS21319C | |
|---|---|
DigiKey Part Number | 785-AOTS21319CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTS21319C |
Description | MOSFET P-CH 30V 2.7A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 1.2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 2.7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13528 € | 405,84 € |
| 6.000 | 0,12434 € | 746,04 € |
| Unit Price without VAT: | 0,13528 € |
|---|---|
| Unit Price with VAT: | 0,16369 € |

