Direct
Similar

AOTF9N90 | |
|---|---|
DigiKey Part Number | AOTF9N90-ND |
Manufacturer | |
Manufacturer Product Number | AOTF9N90 |
Description | MOSFET N-CH 900V 9A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 900 V 9A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2560 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK9A90E,S4X | Toshiba Semiconductor and Storage | 60 | TK9A90ES4X-ND | 3,14000 € | Direct |
| STF10N105K5 | STMicroelectronics | 762 | 497-15266-5-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14170 € | 1.141,70 € |
| Unit Price without VAT: | 1,14170 € |
|---|---|
| Unit Price with VAT: | 1,38146 € |



