Similar

AOT3N100 | |
|---|---|
DigiKey Part Number | AOT3N100-ND |
Manufacturer | |
Manufacturer Product Number | AOT3N100 |
Description | MOSFET N-CH 1000V 2.8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.8A (Tc) 132W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 830 pF @ 25 V |
FET Type | Power Dissipation (Max) 132W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP2N100P | IXYS | 280 | 238-IXTP2N100P-ND | 4,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98163 € | 981,63 € |
| Unit Price without VAT: | 0,98163 € |
|---|---|
| Unit Price with VAT: | 1,18777 € |


