Similar
Similar
Similar
Similar

AOT210L | |
|---|---|
DigiKey Part Number | AOT210L-ND |
Manufacturer | |
Manufacturer Product Number | AOT210L |
Description | MOSFET N-CH 30V 20A/105A TO220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 105A (Tc) 1.9W (Ta), 176W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 176W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP8030L | onsemi | 1.009 | FDP8030LFS-ND | 6,95000 € | Similar |
| IRLB4132PBF | Infineon Technologies | 4.948 | IRLB4132PBF-ND | 2,17000 € | Similar |
| IRLB8743PBF | Infineon Technologies | 2.217 | IRLB8743PBF-ND | 2,21000 € | Similar |
| STP105N3LL | STMicroelectronics | 1.186 | 497-13587-5-ND | 1,50000 € | Similar |
| STP160N3LL | STMicroelectronics | 30 | 497-16021-5-ND | 1,95000 € | Similar |





