Similar
Similar
Similar
Similar

AOT20C60L | |
|---|---|
DigiKey Part Number | AOT20C60L-ND |
Manufacturer | |
Manufacturer Product Number | AOT20C60L |
Description | MOSFET N-CH 600V 20A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 463W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3440 pF @ 100 V |
FET Type | Power Dissipation (Max) 463W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP80R280P7XKSA1 | Infineon Technologies | 31 | IPP80R280P7XKSA1-ND | 3,38000 € | Similar |
| STP18N65M5 | STMicroelectronics | 0 | 497-STP18N65M5-ND | 3,32000 € | Similar |
| TK14E65W,S1X | Toshiba Semiconductor and Storage | 48 | TK14E65WS1X-ND | 4,28000 € | Similar |
| TK17E80W,S1X | Toshiba Semiconductor and Storage | 92 | TK17E80WS1X-ND | 5,85000 € | Similar |




