Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOT11C60 | |
|---|---|
DigiKey Part Number | AOT11C60-ND |
Manufacturer | |
Manufacturer Product Number | AOT11C60 |
Description | MOSFET N-CHANNEL 600V 11A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 278W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 100 V |
FET Type | Power Dissipation (Max) 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 440mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT11S60L | Alpha & Omega Semiconductor Inc. | 995 | 785-1250-5-ND | 3,06000 € | Similar |
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 2,65000 € | Similar |
| IXFP14N60P | IXYS | 0 | IXFP14N60P-ND | 2,73403 € | Similar |
| IXFP16N60P3 | IXYS | 30 | IXFP16N60P3-ND | 6,50000 € | Similar |
| IXFP22N60P3 | IXYS | 219 | IXFP22N60P3-ND | 6,43000 € | Similar |










