
AOSX32128 | |
|---|---|
DigiKey Part Number | 785-AOSX32128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOSX32128 |
Description | SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 1.1W (Ta) Surface Mount SC-70-6 |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 190 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09149 € | 548,94 € |
| Unit Price without VAT: | 0,09149 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

