
AONR32320C | |
|---|---|
DigiKey Part Number | 785-AONR32320CTR-ND - Tape & Reel (TR) 785-AONR32320CCT-ND - Cut Tape (CT) 785-AONR32320CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR32320C |
Description | MOSFET N-CH 30V 9.5A/12A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta), 12A (Tc) 3.1W (Ta), 11W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 11W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,16326 € | 81,63 € |
| 1.000 | 0,14620 € | 146,20 € |
| 2.000 | 0,13183 € | 263,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11626 € | 581,30 € |
| 10.000 | 0,10663 € | 1.066,30 € |
| 15.000 | 0,10173 € | 1.525,95 € |
| 25.000 | 0,09621 € | 2.405,25 € |
| 35.000 | 0,09295 € | 3.253,25 € |
| 50.000 | 0,08978 € | 4.489,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

