


AONS36316 | |
|---|---|
DigiKey Part Number | 785-1841-2-ND - Tape & Reel (TR) 785-1841-1-ND - Cut Tape (CT) 785-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS36316 |
Description | MOSFET N-CH 30V 28A/32A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 32A (Tc) 5W (Ta), 26W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2005 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 26W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPH4R003NL,L1Q | Toshiba Semiconductor and Storage | 4.000 | TPH4R003NLL1QCT-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56900 € | 5,69 € |
| 100 | 0,37120 € | 37,12 € |
| 500 | 0,28616 € | 143,08 € |
| 1.000 | 0,25874 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22389 € | 671,67 € |
| 6.000 | 0,20635 € | 1.238,10 € |
| 9.000 | 0,19740 € | 1.776,60 € |
| 15.000 | 0,18736 € | 2.810,40 € |
| 21.000 | 0,18141 € | 3.809,61 € |
| 30.000 | 0,17563 € | 5.268,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

