AON7556 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.256
Unit Price: 0,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: 0,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.159
Unit Price: 0,71000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 970
Unit Price: 1,24000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7.120
Unit Price: 1,18000 €
Datasheet
N-Channel 30 V 12A (Ta), 12A (Tc) 4.1W (Ta), 12.5W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7556

DigiKey Part Number
AON7556-ND
Manufacturer
Manufacturer Product Number
AON7556
Description
MOSFET N-CH 30V 12A/12A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 12A (Tc) 4.1W (Ta), 12.5W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
4.1W (Ta), 12.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-DFN-EP (3x3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.5mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC0909NSATMA1Infineon Technologies0BSC0909NSATMA1CT-ND0,93000 €Similar
RQ3E100BNTBRohm Semiconductor4.256RQ3E100BNTBCT-ND0,61000 €Similar
RQ3E120BNTBRohm Semiconductor2.572RQ3E120BNTBCT-ND0,82000 €Similar
RQ3E120GNTBRohm Semiconductor9.159RQ3E120GNTBCT-ND0,71000 €Similar
TPH11003NL,LQToshiba Semiconductor and Storage970TPH11003NLLQCT-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes