AON7702B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.017
Unit Price: 1,70000 €
Datasheet

Similar


onsemi
In Stock: 2.455
Unit Price: 0,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.256
Unit Price: 0,62000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: 0,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.139
Unit Price: 0,72000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 970
Unit Price: 1,12000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7.120
Unit Price: 1,04000 €
Datasheet
N-Channel 30 V 13.5A (Ta), 20A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7702B

DigiKey Part Number
785-1507-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7702B
Description
MOSFET N-CH 30V 13.5A/20A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta), 20A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
3.1W (Ta), 23W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17579Q3ATexas Instruments0296-39998-1-ND0,80000 €Similar
CSD17579Q3ATTexas Instruments1.017296-38463-1-ND1,70000 €Similar
NTTFS4C13NTAGonsemi2.455NTTFS4C13NTAGOSCT-ND0,77000 €Similar
RQ3E100BNTBRohm Semiconductor3.256RQ3E100BNTBCT-ND0,62000 €Similar
RQ3E120BNTBRohm Semiconductor2.572RQ3E120BNTBCT-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes