
AON7458 | |
|---|---|
DigiKey Part Number | 785-1312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7458 |
Description | MOSFET N-CH 250V 1.5A/5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 1.5A (Ta), 5A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 33W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 560mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22388 € | 1.119,40 € |
| 10.000 | 0,20768 € | 2.076,80 € |
| 15.000 | 0,19943 € | 2.991,45 € |
| 25.000 | 0,19016 € | 4.754,00 € |
| 35.000 | 0,18468 € | 6.463,80 € |
| Unit Price without VAT: | 0,22388 € |
|---|---|
| Unit Price with VAT: | 0,27089 € |

