AON7402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,14659 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 1,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20.326
Unit Price: 0,97000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.188
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.814
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.017
Unit Price: 1,69000 €
Datasheet

Similar


onsemi
In Stock: 2.455
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.256
Unit Price: 0,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: 0,82000 €
Datasheet
N-Channel 30 V 13.5A (Ta), 39A (Tc) 3.1W (Ta), 26W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7402

DigiKey Part Number
AON7402-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7402
Description
MOSFET N-CH 30V 13.5A/39A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta), 39A (Tc) 3.1W (Ta), 26W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 26W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7380Alpha & Omega Semiconductor Inc.0AON7380-ND0,14659 €Similar
BSZ100N03MSGATMA1Infineon Technologies4BSZ100N03MSGATMA1CT-ND1,00000 €Similar
BSZ130N03LSGATMA1Infineon Technologies20.326BSZ130N03LSGATMA1CT-ND0,97000 €Similar
BSZ130N03MSGATMA1Infineon Technologies1.188BSZ130N03MSGATMA1CT-ND1,10000 €Similar
CSD17308Q3Texas Instruments34.814296-27210-1-ND1,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes